Regatta Professional BT11 Men's Trousers 28 → 46 cm Waist 33in Leg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
280-8645
Mfr. Part No.:
BT11-36
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Leg Length

33in

Size

36

Number of Pockets

6

Waist Size

28 → 46 cm

Material

Polycotton Fabric

Series

BT11

Resistance Features

Water Resistant

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy