Ragni Stainless Steel with 11 in blade
- RS Stock No.:
- 648-194
- Mfr. Part No.:
- R618S-11HL
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€61.55
(exc. VAT)
€75.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.55 |
*price indicative
- RS Stock No.:
- 648-194
- Mfr. Part No.:
- R618S-11HL
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Trowel | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Blade Length | 11in | |
| Blade Material | Stainless Steel | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Trowel | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Blade Length 11in | ||
Blade Material Stainless Steel | ||
Handle Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Stainless Finishing Trowel comes with a sleek stainless finish. The size of trowel is 11 in length and 4 3/4 in width, making it a versatile tool for a variety of finishing tasks. This trowel is designed to provide a smooth and even finish on surfaces such as concrete, plaster, and stucco.
Stainless steel construction
Related links
- Ragni Stainless Steel with 11 in blade
- Ragni Stainless Steel with 14 in blade
- Ragni Stainless Steel with 16 in blade
- Ragni Stainless Steel with 18 in blade
- Ragni Stainless Steel with 280 mm blade
- Ragni Stainless Steel with 356 mm blade
- Ragni Stainless Steel with 8 in blade
- Ragni Stainless Steel with 22 in blade
