Ragni Stainless Steel with 18 in blade
- RS Stock No.:
- 648-351
- Mfr. Part No.:
- R618S-18HL
- Manufacturer:
- Ragni
Image representative of range
Subtotal (1 unit)*
€92.38
(exc. VAT)
€113.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.38 |
*price indicative
- RS Stock No.:
- 648-351
- Mfr. Part No.:
- R618S-18HL
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Handle Type | Soft Grip | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Blade Length | 18in | |
| Blade Material | Stainless Steel | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Handle Type Soft Grip | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Blade Length 18in | ||
Blade Material Stainless Steel | ||
Handle Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Feather Edge Stainless Finishing Trowel measuring 18 in length and 4 3/4 in width. It is equipped with an Easi-Grip Hi-Lift size handle, designed for comfortable and easy handling during use. Made from high tensile strength stainless steel, the trowel is built to last and withstand heavy use. The handle is constructed from aluminium die-cast material, providing a sturdy and reliable grip for the user.
Includes exposed rivets for added durability and strength
Also includes swept back stem, allowing smooth and efficient finishing
