Ragni Stainless Steel with 9 in blade

Subtotal (1 unit)*

€14.36

(exc. VAT)

€17.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.36

*price indicative

RS Stock No.:
648-198
Mfr. Part No.:
R309
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Handle Type

Metal

Product Type

Tool

Sub Type

Hand Tool

Blade Length

9in

Blade Material

Stainless Steel

Handle Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The Proteus Equipment Serrated Knife is a versatile tool with double-ended blades that are hand ground and sharpened for precision. Specifically designed blade shapes make it Ideal for delicate tasks such as moulding, modelling, and cutting of materials like plaster, clay, and wax.

Suitable for spreading mastic for mosaics and use in archaeology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy