Ragni Stainless Steel with 5 in blade
- RS Stock No.:
- 648-317
- Mfr. Part No.:
- R61452S
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.50 |
*price indicative
- RS Stock No.:
- 648-317
- Mfr. Part No.:
- R61452S
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Trowel | |
| Handle Type | Non-Slip | |
| Sub Type | Hand Tool | |
| Blade Length | 5in | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Trowel | ||
Handle Type Non-Slip | ||
Sub Type Hand Tool | ||
Blade Length 5in | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Margin Trowel is a 5in x 2in tool with a flexible blade that is 1.2mm thick. This trowel is designed for applying and smoothing mortar or other materials in tight spaces with precision and control.
10mm stainless stem
Related links
- Ragni Stainless Steel with 5 in blade
- Ragni Stainless Steel with 6 in blade
- Ragni Stainless Steel with 9 in blade
- Ragni Stainless Steel with 11 in blade
- Ragni Stainless Steel with 14 in blade
- Ragni Stainless Steel with 16 in blade
- Ragni Stainless Steel with 8 in blade
- Ragni Stainless Steel with 22 in blade
