CK Stainless Steel with 280 mm blade
- RS Stock No.:
- 794-398
- Mfr. Part No.:
- T524111
- Manufacturer:
- CK
Subtotal (1 unit)*
€23.77
(exc. VAT)
€29.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.77 |
*price indicative
- RS Stock No.:
- 794-398
- Mfr. Part No.:
- T524111
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Trowel | |
| Sub Type | Trowel Set | |
| Handle Type | Soft Grip | |
| Blade Length | 280mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Trowel | ||
Sub Type Trowel Set | ||
Handle Type Soft Grip | ||
Blade Length 280mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Stainless steel trowel is an essential tool designed for precision and durability in masonry tasks. Its robust construction ensures reliable performance while maintaining comfort during use.
Stainless steel blade provides corrosion protection and requires low maintenance
Heavy-duty tang welded to blade enhances strength and durability
Patented soft grip handle features a finger guard for added comfort and control
Compact size of 280mm makes it easy to handle during various applications
