CK Stainless Steel with 150 mm blade
- RS Stock No.:
- 794-400
- Mfr. Part No.:
- T524306
- Manufacturer:
- CK
Subtotal (1 unit)*
€14.34
(exc. VAT)
€17.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.34 |
*price indicative
- RS Stock No.:
- 794-400
- Mfr. Part No.:
- T524306
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Hand Tool | |
| Handle Type | Soft Grip | |
| Product Type | Trowel | |
| Blade Length | 150mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Hand Tool | ||
Handle Type Soft Grip | ||
Product Type Trowel | ||
Blade Length 150mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Pointing trowel is expertly designed for precision in masonry work. Made from stainless steel, it ensures durability while achieving optimal balance between function and comfort.
Stainless steel blade provides corrosion protection and durability
Heavy-duty tang is welded to the blade for enhanced strength
Patented soft grip handle includes a finger guard for added comfort
Compact size of 150 mm facilitates ease of use and control
