CK Aluminium with 280 mm blade
- RS Stock No.:
- 796-269
- Mfr. Part No.:
- T5069
- Manufacturer:
- CK
Subtotal (1 unit)*
€34.20
(exc. VAT)
€42.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.20 |
*price indicative
- RS Stock No.:
- 796-269
- Mfr. Part No.:
- T5069
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Handle Type | Plain | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Blade Length | 280mm | |
| Blade Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand CK | ||
Handle Type Plain | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Blade Length 280mm | ||
Blade Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Plasterers Hawk is an essential tool designed for holding and applying plaster with ease. Its robust construction ensures durability while facilitating smooth and efficient plaster application on various surfaces.
Lightweight aluminium blade enhances manoeuvrability
Size measures 280 x 280 mm for practical handling
Constructed to withstand demanding usage in plastering tasks
Designed for ease of use, reducing user fatigue during application
