CK Carbon Steel with 175 mm blade

Image representative of range

Subtotal (1 unit)*

€19.73

(exc. VAT)

€24.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.73

*price indicative

RS Stock No.:
796-271
Mfr. Part No.:
T5073 1
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Handle Type

Plain

Sub Type

Hand Tool

Product Type

Trowel

Blade Length

175mm

Blade Material

Carbon Steel

Handle Material

Wood

RoHS Status: Exempt

COO (Country of Origin):
AT
The CK Finger trowel is designed for precision applications, featuring a 13mm round blade that excels in achieving smooth finishes on surfaces, making it an essential tool for professionals in construction and masonry.

High carbon steel blade offers durability and strength

Hardened and taper ground for optimal balance of strength and flexibility

Heavy-duty tang welded to blade enhances strength and durability

Traditional wooden handle provides comfort during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy