CK Carbon Steel with 275 mm blade

Subtotal (1 unit)*

€30.81

(exc. VAT)

€37.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.81

*price indicative

RS Stock No.:
794-405
Mfr. Part No.:
T527111
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Trowel

Sub Type

Hand Tool

Handle Type

Plain

Blade Length

275mm

Blade Material

Carbon Steel

Handle Material

Wood

RoHS Status: Exempt

COO (Country of Origin):
AT
The CK Trowel is a premium tool designed for precision in plastering tasks. Its robust construction ensures reliable performance, making it a staple for both professionals and DIY enthusiasts alike.

High carbon steel blade provides durability and strength

Hardened and taper ground for optimal balance of flexibility and strength

Tang welded to blade ensures added strength and longevity

Traditional wooden handle enhances grip and comfort during use

Size of 275 mm makes it Ideal for detailed plastering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy