CK Carbon Steel with 100 mm blade

Image representative of range

Subtotal (1 unit)*

€17.27

(exc. VAT)

€21.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.27

*price indicative

RS Stock No.:
796-265
Mfr. Part No.:
T5060 4
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Handle Type

Plain

Product Type

Trowel

Sub Type

Hand Tool

Blade Length

100mm

Blade Material

Carbon Steel

Handle Material

Wood

RoHS Status: Exempt

COO (Country of Origin):
AT
The CK Pointing trowel is an essential tool designed for precision in construction and masonry work. With a 100mm blade, it excels in tasks requiring detail and accuracy.

High carbon steel blade for enhanced strength and durability

Hardened and taper ground for optimal balance between strength and flexibility

Traditional wooden handle for a comfortable grip

Size of 100mm ensures suitability for various pointing tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy