CK Carbon Steel with 150 mm blade
- RS Stock No.:
- 794-412
- Mfr. Part No.:
- T529606
- Manufacturer:
- CK
Subtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.09 |
*price indicative
- RS Stock No.:
- 794-412
- Mfr. Part No.:
- T529606
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Handle Type | Soft Grip | |
| Blade Length | 150mm | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Handle Type Soft Grip | ||
Blade Length 150mm | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Pointing trowel is designed for precision tasks, featuring a soft grip handle that enhances user comfort during use. This tool excels at delivering accurate pointing in various applications, making it a reliable choice for professionals.
High carbon steel blade for strength and flexibility
Hardened and taper ground for optimum performance
Heavy-duty tang welded to blade for durability
Patented soft grip handle with finger guard for added comfort
Compact size of 150 mm Ideal for precise operations
