CK Carbon Steel with 180 mm blade
- RS Stock No.:
- 794-406
- Mfr. Part No.:
- T527207
- Manufacturer:
- CK
Subtotal (1 unit)*
€23.49
(exc. VAT)
€28.89
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.49 |
*price indicative
- RS Stock No.:
- 794-406
- Mfr. Part No.:
- T527207
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Handle Type | Plain | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Blade Length | 180mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Handle Type Plain | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Blade Length 180mm | ||
Blade Material Carbon Steel | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Gauging trowel is a precision tool designed for achieving accurate measurements and finishing in various applications. With its robust construction and traditional design, it is suited for both professional and DIY enthusiasts alike.
High carbon steel blade ensures durability and longevity
Hardened and taper ground for an Ideal balance of strength and flexibility
Tang welded to blade for enhanced strength and durability
Traditional wooden handle offers comfort during use
Compact size of 175 mm allows for easy handling
