CK Carbon Steel with 180 mm blade

Subtotal (1 unit)*

€24.49

(exc. VAT)

€30.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.49

*price indicative

RS Stock No.:
794-409
Mfr. Part No.:
T529207
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Handle Type

Soft Grip

Sub Type

Trowel Set

Product Type

Trowel

Blade Length

180mm

Blade Material

Carbon Steel

RoHS Status: Exempt

COO (Country of Origin):
AT
The CK Guaging trowel is an essential tool designed for precision tasks in construction. With its high-quality construction, it promises durability and exceptional performance for both professionals and enthusiasts alike.

High carbon steel blade ensures long-lasting sharpness and strength

Hardened and taper ground for optimal balance of flexibility and durability

Tang welded to the blade provides added strength and longevity

Patented soft grip handle with finger guard enhances comfort and control

Compact size of 180 mm ensures agility and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy