CK Carbon Steel with 150 mm blade
- RS Stock No.:
- 796-267
- Mfr. Part No.:
- T5060 6
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€17.58
(exc. VAT)
€21.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.58 |
*price indicative
- RS Stock No.:
- 796-267
- Mfr. Part No.:
- T5060 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Handle Type | Plain | |
| Blade Length | 150mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Handle Type Plain | ||
Blade Length 150mm | ||
Blade Material Carbon Steel | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Pointing trowel is an essential tool designed for precision in masonry work, providing reliable performance for both professionals and DIY enthusiasts. Its robust 150mm blade makes it perfect for intricate applications.
High carbon steel blade ensures durability and longevity
Hardened and taper ground for an optimal balance of strength and flexibility
Heavy-duty tang welded to the blade for enhanced strength and durability
Traditional wooden handle provides a comfortable and secure grip
Compact size of 150mm for precision work
