CK Carbon Steel with 125 mm blade
- RS Stock No.:
- 796-266
- Mfr. Part No.:
- T5060 5
- Manufacturer:
- CK
Subtotal (1 unit)*
€17.39
(exc. VAT)
€21.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.39 |
*price indicative
- RS Stock No.:
- 796-266
- Mfr. Part No.:
- T5060 5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Hand Tool | |
| Handle Type | Plain | |
| Product Type | Trowel | |
| Blade Length | 125mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Hand Tool | ||
Handle Type Plain | ||
Product Type Trowel | ||
Blade Length 125mm | ||
Blade Material Carbon Steel | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Pointing trowel is a high-performance tool designed for precise plastering and pointing tasks. Its robust design ensures excellent control and accuracy, making it an essential addition to any professional toolkit.
High carbon steel blade offers superior strength and flexibility
Hardened and taper ground for optimum balance
Heavy-duty tang welded to the blade enhances durability
Traditional wooden handle provides a comfortable grip
Compact size of 125 mm allows for detailed work
