STMicroelectronics ESDA6V1U1RL 6-Element Uni-Directional TVS Diode, 200 W, 8-Pin SOIC
- RS Stock No.:
- 248-710
- Mfr. Part No.:
- ESDA6V1U1RL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-710
- Mfr. Part No.:
- ESDA6V1U1RL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 6 | |
| Height | 1.25mm | |
| Width | 4mm | |
| Length | 5mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 6 | ||
Height 1.25mm | ||
Width 4mm | ||
Length 5mm | ||
Maximum Reverse Leakage Current 2μA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA6V1U1RL 6-Element Uni-Directional TVS Diode 8-Pin SOIC
- Semtech 6-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SMDA05-6.TBT 6-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Wurth Elektronik 82401646 6-Element Uni-Directional TVS Diode Array, 8-Pin MSOP
- Vishay R3T2FPHM3/I 1-Element Bi-Directional TVS Diode 8-Pin FlatPAK 5 x 6
- Wurth Elektronik 6-Element Uni-Directional TVS Diode Array, 8-Pin MSOP
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- STMicroelectronics SM2T3V3A 1-Element Uni-Directional TVS Diode 2-Pin DO-216
