onsemi DF3A6.8FUT1G 2-Element Uni-Directional TVS Diode, 150 W, 3-Pin SOT-323
- RS Stock No.:
- 792-5577
- Mfr. Part No.:
- DF3A6.8FUT1G
- Manufacturer:
- onsemi
Subtotal (1 tape of 25 units)*
€6.13
(exc. VAT)
€7.52
(inc. VAT)
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.245 | €6.13 |
| 100 - 225 | €0.211 | €5.28 |
| 250 - 475 | €0.182 | €4.55 |
| 500 - 975 | €0.161 | €4.03 |
| 1000 + | €0.146 | €3.65 |
*price indicative
- RS Stock No.:
- 792-5577
- Mfr. Part No.:
- DF3A6.8FUT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 7.2V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| Clamping Voltage VC | 16V | |
| Maximum Peak Pulse Current Ippm | 9.37A | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Length | 2.2mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 7.2V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
Clamping Voltage VC 16V | ||
Maximum Peak Pulse Current Ippm 9.37A | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Length 2.2mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 500nA | ||
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-323
- Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- STMicroelectronics ESDA18WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- STMicroelectronics ESDA25W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics ESDA5WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- STMicroelectronics ESDA6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- Vishay VCAN26A2-03G-E3-08 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- Nexperia NUP1301U 220 W, 3-Pin SOT-323
