onsemi 2-Element Uni-Directional TVS Diode, 150 W, 3-Pin SOT-323

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-2118
Mfr. Part No.:
DF3A6.8FUT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

7.2V

Mount Type

Surface

Package Type

SOT-323

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

150W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

9.37A

Minimum Operating Temperature

-55°C

Test Current It

5mA

Clamping Voltage VC

16V

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Width

1.35mm

Length

2.2mm

Height

900μm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

500nA

COO (Country of Origin):
CN

ESD Protectors, ON Semiconductor


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy