STMicroelectronics ESDA5WY 2-Element Uni-Directional TVS Diode, 175 W, 3-Pin SOT-323-3L

Subtotal (1 unit)*

€0.09

(exc. VAT)

€0.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,969 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.09

*price indicative

Packaging Options:
RS Stock No.:
330-425
Mfr. Part No.:
ESDA5WY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-323-3L

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

175W

Test Current It

1mA

Clamping Voltage VC

14V

Maximum Peak Pulse Current Ippm

12A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

2

Length

2.1mm

Height

900μm

Standards/Approvals

UL94, J--STD-020, IPC-7531

Width

2mm

Series

ESDA5WY

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50nA

RoHS Status: Exempt

COO (Country of Origin):
CN
The STMicroelectronics Automotive dual-line unidirectional ESD protection transient voltage suppressor (TVS) is designed to safeguard sensitive electronics from damage or latch-up caused by electrical overstress (EOS), lightning surges, and electrostatic discharge (ESD). It ensures reliable protection in harsh environments without aging effects or performance drifts, offering long-term durability and stability.

AEC-Q101 qualified

Dual-line unidirectional ESD and EOS protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy