DiodesZetex D5V0P4UR6SO-7 4-Element Uni-Directional TVS Diode, 6-Pin SOT-26
- RS Stock No.:
- 719-564
- Mfr. Part No.:
- D5V0P4UR6SO-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.58
(exc. VAT)
€1.95
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 29 June 2027
- Plus 3,000 unit(s) shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.316 | €1.58 |
| 50 - 120 | €0.206 | €1.03 |
| 125 - 495 | €0.152 | €0.76 |
| 500 - 2495 | €0.136 | €0.68 |
| 2500 + | €0.12 | €0.60 |
*price indicative
- RS Stock No.:
- 719-564
- Mfr. Part No.:
- D5V0P4UR6SO-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Unidirectional | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 45A | |
| Clamping Voltage VC | 7.5V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Series | D5V0P4UR6SO | |
| Length | 3.1mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Unidirectional | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 45A | ||
Clamping Voltage VC 7.5V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Height 1.3mm | ||
Width 1.7mm | ||
Series D5V0P4UR6SO | ||
Length 3.1mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 4 channel low capacitance TVS diode array is designed for protecting sensitive high-speed I/O lines against electrostatic discharge (ESD) and other transient voltages. This device excels in various applications such as USB 2.0, HDMI, and Serial ATA by providing robust protection due to its exceptional clamping voltage levels and low input capacitance. With its SOT26 packaging, it is well-suited for space-constrained designs while ensuring reliable operation in numerous environments. The device meets several international immunity standards, ensuring longevity and reliability in automotive and consumer applications alike.
Exceptional IEC 61000-4-2 ratings of ±30kV for Air and contact discharge
Demonstrates high surge capability with Peak Pulse current ratings of 20A for I/O to VSS
Robust thermal performance with a power dissipation rating of 300mW
Lead-free, halogen-free, and compliant with RoHS standards for environmentally friendly usage
Related links
- DiodesZetex D5V0P4UR6SO-7 4-Element Uni-Directional TVS Diode, 6-Pin SOT-26
- DiodesZetex D1213A-04SO-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-26
- Wurth Elektronik 82402304 4-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- DiodesZetex D1213A-04S-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- DiodesZetex 2-Element Uni-Directional TVS Diode 6-Pin SOT-26
- DiodesZetex DM1231-02SO-7 2-Element Uni-Directional TVS Diode 6-Pin SOT-26
- DiodesZetex D5V0F4U6SO-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex DT1446-04SO-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
