Nexperia NUP1301U,115 2-Element Uni-Directional ESD Protection Diode, 220 W, 3-Pin SOT-323

Subtotal (1 reel of 3000 units)*

€240.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.08€240.00

*price indicative

RS Stock No.:
166-0049
Mfr. Part No.:
NUP1301U,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Diode Configuration

Series

Minimum Breakdown Voltage Vbr

100V

Mount Type

Surface

Package Type

SOT-323

Maximum Reverse Stand-off Voltage Vwm

80V

Pin Count

3

Peak Pulse Power Dissipation Pppm

220W

Minimum Operating Temperature

-55°C

Test Current It

100μA

Maximum Peak Pulse Current Ippm

11A

ESD Protection

Yes

Clamping Voltage VC

20V

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Series

NUP

Height

1.1mm

Width

1.35mm

Standards/Approvals

No

Length

2.2mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

35μA

COO (Country of Origin):
MY

NUP1301 Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia


The NXP Semiconductors NUP1301 series is a range of ultra-low capacitance electrostatic discharge (ESD) protection diodes designed to protect one signal line in rail-to-rail configuration.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy