onsemi ESD5Z2.5T1G 1-Element Uni-Directional TVS Diode, 120 W, 2-Pin SOD-523

Subtotal (1 reel of 3000 units)*

€105.00

(exc. VAT)

€129.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.035€105.00

*price indicative

RS Stock No.:
145-3063
Mfr. Part No.:
ESD5Z2.5T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

4V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

2.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

120W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

11A

Clamping Voltage VC

10.9V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

700μm

Length

1.3mm

Standards/Approvals

No

Series

ESD5Z

Width

900μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

6μA

COO (Country of Origin):
CN

240W Transient Voltage Suppressor Diode for ESD Protection


ON Semiconductor ESD5Z series is a micro transient voltage suppressor that is designed to protect voltage sensitive components from ESD and also transient voltage events. This device has excellent clamping capability a fast response time and low leakage Ideal for ESD protection. Its Compact size is great for space-saving where board space is at a premium.

Applications


Portable Devices

- Cellular Phones

- Digital Cameras

- Power Supplies

Standards


- IEC61000−4−2 Level 4 ESD Protection

- IEC61000−4−4 Level 4 EFT Protection

- ESD Rating of Class 3

Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy