onsemi NZL5V6AXV3T1G 2-Element Uni-Directional ESD Protection Diode, 50 W, 3-Pin SOT-505

Subtotal (1 reel of 3000 units)*

€210.00

(exc. VAT)

€270.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.07€210.00

*price indicative

RS Stock No.:
145-3851
Mfr. Part No.:
NZL5V6AXV3T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

5.32V

Mount Type

Surface

Package Type

SOT-505

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

3

Peak Pulse Power Dissipation Pppm

50W

Minimum Operating Temperature

-55°C

Test Current It

5mA

Clamping Voltage VC

10.1V

Maximum Peak Pulse Current Ippm

4.8A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Length

1.7mm

Height

800μm

Width

950μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy