onsemi ESD9B3.3ST5G 1-Element Bi-Directional TVS Diode, 0.3 W, 2-Pin SOD-923
- RS Stock No.:
- 145-3937
- Mfr. Part No.:
- ESD9B3.3ST5G
- Manufacturer:
- onsemi
Subtotal (1 reel of 8000 units)*
€240.00
(exc. VAT)
€320.00
(inc. VAT)
- Plus 8,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.03 | €240.00 |
*price indicative
- RS Stock No.:
- 145-3937
- Mfr. Part No.:
- ESD9B3.3ST5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 0.3W | |
| Clamping Voltage VC | 10.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 10.5A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 850μm | |
| Height | 400μm | |
| Series | ESD9B | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 0.3W | ||
Clamping Voltage VC 10.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 10.5A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 850μm | ||
Height 400μm | ||
Series ESD9B | ||
Width 650μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD9B3.3ST5G 1-Element Bi-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9B5.0ST5G 1-Element Bi-Directional TVS Diode 2-Pin SOD-923
- onsemi 2-Element Bi-Directional TVS Diode 2-Pin WLCSP
- onsemi ESD5484FCT5G 2-Element Bi-Directional TVS Diode 2-Pin WLCSP
- onsemi ESD9X12ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9X5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
