Texas Instruments TPD2E001DZDR 2-Element Uni-Directional ESD Protection Array, 4-Pin SOP
- RS Stock No.:
- 162-7867
- Mfr. Part No.:
- TPD2E001DZDR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€525.00
(exc. VAT)
€645.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.175 | €525.00 |
*price indicative
- RS Stock No.:
- 162-7867
- Mfr. Part No.:
- TPD2E001DZDR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ESD Protection Array | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 11V | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 100V | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Height | 1.07mm | |
| Series | TPD2E001 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Maximum Reverse Leakage Current | 1nA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ESD Protection Array | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 11V | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 100V | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Height 1.07mm | ||
Series TPD2E001 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Maximum Reverse Leakage Current 1nA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments TPD2E001DZDR 2-Element Uni-Directional ESD Protection Array, 4-Pin SOP
- Texas Instruments 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Texas Instruments TPD2EUSB30ADRTR 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- STMicroelectronics USBULC6-2M6 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- Nexperia PRTR5V0U2F 6-Pin SOT-886
- STMicroelectronics 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- Nexperia NUP1301 200 W, 3-Pin SOT-23
- Texas Instruments TPD6E001RSER 6-Element Uni-Directional ESD Protection Array, 10-Pin UQFN
