STMicroelectronics USBULC6-2M6 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- RS Stock No.:
- 877-3084
- Mfr. Part No.:
- USBULC6-2M6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-3084
- Mfr. Part No.:
- USBULC6-2M6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 17V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Height | 550μm | |
| Length | 1.45mm | |
| Standards/Approvals | No | |
| Width | 1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current Ippm 5A | ||
Test Current It 1mA | ||
Clamping Voltage VC 17V | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Height 550μm | ||
Length 1.45mm | ||
Standards/Approvals No | ||
Width 1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 500nA | ||
- COO (Country of Origin):
- CN
USB Port ESD Protection
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- STMicroelectronics HSP061-2M6 2-Element ESD Protection Array, 6-Pin QFN
- Nexperia PRTR5V0U2F 6-Pin SOT-886
- STMicroelectronics DVIULC6-2M6 6-Pin μQFN
- onsemi NUP4114UCW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- onsemi NUP4114UCLW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- Nexperia PRTR5V0U2K Dual-Element Uni-Directional ESD Protection Array, 6-Pin SOT-891
- STMicroelectronics HDMIULC6-4SC6 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23
