STMicroelectronics USBULC6-2M6, Dual-Element Uni-Directional ESD Protection Array, 6-Pin μQFN
- RS Stock No.:
- 165-5520
- Mfr. Part No.:
- USBULC6-2M6
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)**
€372.00
(exc. VAT)
€459.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.124 | €372.00 |
**price indicative
- RS Stock No.:
- 165-5520
- Mfr. Part No.:
- USBULC6-2M6
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Diode Configuration | Complex Array | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 17V | |
Minimum Breakdown Voltage | 6V | |
Mounting Type | Surface Mount | |
Package Type | μQFN | |
Maximum Reverse Stand-off Voltage | 5V | |
Pin Count | 6 | |
Maximum Peak Pulse Current | 5A | |
ESD Protection | Yes | |
Number of Elements per Chip | 2 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 1.45 x 1 x 0.55mm | |
Length | 1.45mm | |
Maximum Reverse Leakage Current | 500nA | |
Height | 0.55mm | |
Capacitance | 1.1pF | |
Width | 1mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 17V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type μQFN | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.45 x 1 x 0.55mm | ||
Length 1.45mm | ||
Maximum Reverse Leakage Current 500nA | ||
Height 0.55mm | ||
Capacitance 1.1pF | ||
Width 1mm | ||
Related links
- STMicroelectronics USBULC6-2M6 6-Pin μQFN
- STMicroelectronics DVIULC6-2M6 6-Pin μQFN
- Nexperia PRTR5V0U2F Dual-Element Uni-Directional ESD Protection...
- Nexperia PRTR5V0U2K Dual-Element Uni-Directional ESD Protection...
- Texas Instruments TPD2E001DZDR 4-Pin SOP
- Nexperia NUP1301 Dual-Element Uni-Directional ESD Protection Array...
- Texas Instruments TPD2EUSB30ADRTR 45W, 3-Pin SOT-9X3
- STMicroelectronics HSP061-2M6 6-Pin μQFN