Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode, 150 W, 3-Pin SOT-323
- RS Stock No.:
- 812-0180
- Mfr. Part No.:
- TPD2E007DCKR
- Manufacturer:
- Texas Instruments
Add 50 more to save 23%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€18.85
(exc. VAT)
€23.18
(inc. VAT)
- 6,375 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.754 | €18.85 | - |
| 50 - 75 | €0.579 | €14.48 | 23% |
| 100 - 225 | €0.486 | €12.15 | 35% |
| 250 - 475 | €0.453 | €11.33 | 39% |
| 500 + | €0.437 | €10.93 | 42% |
*price indicative
- RS Stock No.:
- 812-0180
- Mfr. Part No.:
- TPD2E007DCKR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Series | |
| Minimum Breakdown Voltage Vbr | 14V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 4.5A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | TPD2E007 | |
| Length | 2.15mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Series | ||
Minimum Breakdown Voltage Vbr 14V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 4.5A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series TPD2E007 | ||
Length 2.15mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
High Performance TVS Diodes
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- Nexperia NUP1301U 220 W, 3-Pin SOT-323
- Nexperia PESD1CAN-UX 4-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- onsemi ESD7351HT1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia PESD24VS1ULD 150 W, 2-Pin SOD-882D
- Nexperia PESD3V3S1UL 150 W, 2-Pin SOD-882
- Vishay VCAN33A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
