onsemi ESD7481MUT5G 2-Element Bi-Directional TVS Diode, 0.25 W, 2-Pin DFN
- RS Stock No.:
- 805-6143
- Mfr. Part No.:
- ESD7481MUT5G
- Manufacturer:
- onsemi
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
- Plus 1,200 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.209 | €5.23 | - |
| 100 - 225 | €0.18 | €4.50 | 13% |
| 250 - 475 | €0.156 | €3.90 | 25% |
| 500 - 975 | €0.137 | €3.43 | 34% |
| 1000 + | €0.125 | €3.13 | 40% |
*price indicative
- RS Stock No.:
- 805-6143
- Mfr. Part No.:
- ESD7481MUT5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 0.25W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 12V | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 280μm | |
| Width | 320μm | |
| Standards/Approvals | No | |
| Length | 620μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 0.25W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 12V | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 280μm | ||
Width 320μm | ||
Standards/Approvals No | ||
Length 620μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- MY
Transient Voltage Suppressor Diodes for ESD Protection, ESD Series
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD7481MUT5G 2-Element Bi-Directional TVS Diode 2-Pin DFN
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional TVS Diode 2-Pin DFN
- DiodesZetex D5V0L1B2LP3-7 2-Element Bi-Directional TVS Diode 2-Pin DFN
- Bourns TBU-RS055-300-WH 2-Element Bi-Directional TVS Diode, 7-Pin DFN
- Bourns PTVS2-043C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA040-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA040-050-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
