onsemi NUF2042XV6T1G 5-Element Bi-Directional ESD Protection Diode, 0.22 W, 6-Pin SOT-553

Subtotal (1 reel of 4000 units)*

€1,040.00

(exc. VAT)

€1,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.26€1,040.00

*price indicative

RS Stock No.:
162-9212
Mfr. Part No.:
NUF2042XV6T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Complex Array

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

5.6V

Mount Type

Surface

Package Type

SOT-553

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

6

Peak Pulse Power Dissipation Pppm

0.22W

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

5

Maximum Operating Temperature

125°C

Width

1.3mm

Standards/Approvals

No

Height

600μm

Length

1.7mm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
MY

EMI Filter with ESD Protection, ON Semiconductor


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy