onsemi ESD9X3.3ST5G 1-Element Uni-Directional TVS Diode, 102 W, 2-Pin SOD-923

Subtotal (1 reel of 8000 units)*

€408.00

(exc. VAT)

€504.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.051€408.00

*price indicative

RS Stock No.:
162-9330
Mfr. Part No.:
ESD9X3.3ST5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5V

Mount Type

Surface

Package Type

SOD-923

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

102W

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

9.8A

ESD Protection

Yes

Clamping Voltage VC

10.4V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

0.85mm

Standards/Approvals

No

Width

0.65mm

Series

ESD9X

Height

0.43mm

Maximum Reverse Leakage Current

2.5μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy