onsemi SMS15CT1G 5-Element Uni-Directional TVS Diode, 350 W, 6-Pin TSOP
- RS Stock No.:
- 162-9642
- Mfr. Part No.:
- SMS15CT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€378.00
(exc. VAT)
€465.00
(inc. VAT)
- Shipping from 09 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.126 | €378.00 |
*price indicative
- RS Stock No.:
- 162-9642
- Mfr. Part No.:
- SMS15CT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 17V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 29V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Height | 1mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 17V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Maximum Peak Pulse Current Ippm 12A | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 29V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Height 1mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MY
350W Transient Voltage Suppressor Diode Array for ESD Protection
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi SMS15CT1G 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi SMS05CT1G 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi SMS12T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi SMS05T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi SMS24CT1G 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- DiodesZetex SD12-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- onsemi SD05T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
