onsemi NUP4114UCLW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363

Subtotal (1 reel of 3000 units)*

€264.00

(exc. VAT)

€324.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.088€264.00

*price indicative

RS Stock No.:
163-2309
Mfr. Part No.:
NUP4114UCLW1T2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

ESD Protection Array

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

SOT-363

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

6

Clamping Voltage VC

9V

Maximum Peak Pulse Current Ippm

12A

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Test Current It

1mA

Number of Elements per Chip

4

Maximum Operating Temperature

125°C

Length

2.2mm

Height

1mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Transient Voltage Suppressors for ESD Protection with Low Clamping Voltage


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy