STMicroelectronics HSP061-2M6 2-Element ESD Protection Array, 6-Pin QFN
- RS Stock No.:
- 165-5908
- Mfr. Part No.:
- HSP061-2M6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5908
- Mfr. Part No.:
- HSP061-2M6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 18V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | HSP061 | |
| Standards/Approvals | No | |
| Length | 1.45mm | |
| Width | 1mm | |
| Height | 550μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type ESD Protection Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 18V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Series HSP061 | ||
Standards/Approvals No | ||
Length 1.45mm | ||
Width 1mm | ||
Height 550μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- MY
ESD Protection for High Speed Data Lines
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics HSP061-2M6 2-Element ESD Protection Array, 6-Pin QFN
- STMicroelectronics USBULC6-2M6 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- STMicroelectronics 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- STMicroelectronics HSP031-1BM6 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
- STMicroelectronics DVIULC6-2M6 6-Pin μQFN
- STMicroelectronics 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
- Nexperia PRTR5V0U2F 6-Pin SOT-886
- STMicroelectronics ESDAULC6-3BP6 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
