Nexperia PRTR5V0U2F,115 2-Element Uni-Directional ESD Protection Array, 6-Pin SOT-886

Subtotal (1 pack of 20 units)*

€10.20

(exc. VAT)

€12.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,980 unit(s) shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.51€10.20

*price indicative

Packaging Options:
RS Stock No.:
816-6931
Mfr. Part No.:
PRTR5V0U2F,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

ESD Protection Array

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-886

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

6

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Height

500μm

Width

1.05mm

Series

PRTR

Length

1.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

PRTR5V0U Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia


Ultra Low Capacitance Rail-to-Rail ElectroStatic Discharge (ESD) protection device in a small Surface-Mounted Device (SMD) plastic package.

The device is designed to protect High-Speed data lines or High-Frequency signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy