STMicroelectronics DVIULC6-2M6, Dual-Element Uni-Directional ESD Protection Array, 6-Pin μQFN
- RS Stock No.:
- 165-5530
- Mfr. Part No.:
- DVIULC6-2M6
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5530
- Mfr. Part No.:
- DVIULC6-2M6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 17V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | μQFN | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 1.45 x 1 x 0.55mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Width | 1mm | |
| Height | 0.55mm | |
| Capacitance | 0.85pF | |
| Length | 1.45mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 17V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type μQFN | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 1.45 x 1 x 0.55mm | ||
Maximum Reverse Leakage Current 500nA | ||
Width 1mm | ||
Height 0.55mm | ||
Capacitance 0.85pF | ||
Length 1.45mm | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia PRTR5V0U2K Dual-Element Uni-Directional ESD Protection Array, 6-Pin SOT-891
- STMicroelectronics USBULC6-2M6 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- STMicroelectronics 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- Nexperia PRTR5V0U2F 6-Pin SOT-886
- onsemi NUP4114UCW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- onsemi NUP4114UCLW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- STMicroelectronics HDMIULC6-4SC6 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23
