Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 62.5 W, 2-Pin WLL-2
- RS Stock No.:
- 258-0842
- Mfr. Part No.:
- ESD259B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€1.28
(exc. VAT)
€1.57
(inc. VAT)
- Plus 14,710 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.128 | €1.28 |
| 100 - 490 | €0.122 | €1.22 |
| 500 - 990 | €0.076 | €0.76 |
| 1000 - 2490 | €0.065 | €0.65 |
| 2500 + | €0.059 | €0.59 |
*price indicative
- RS Stock No.:
- 258-0842
- Mfr. Part No.:
- ESD259B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | -16V | |
| Mount Type | PCB | |
| Package Type | WLL-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 62.5W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 24V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 580μm | |
| Series | ESD259-B1-W0201 | |
| Standards/Approvals | IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | |
| Height | 150μm | |
| Width | 280μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr -16V | ||
Mount Type PCB | ||
Package Type WLL-2 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 62.5W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 24V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 580μm | ||
Series ESD259-B1-W0201 | ||
Standards/Approvals IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | ||
Height 150μm | ||
Width 280μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
Infineon End Protection Diode, 24V Maximum Clamping Voltage, ± 2.5A Maximum Peak Pulse Current - ESD259B1W0201E6327XTSA1
Features & Benefits
Applications
What are the temperature operating limits for this device?
How does this diode perform under surge conditions?
What kind of applications would benefit from using this component?
Can this diode be used in both contact and air discharge ESD scenarios?
Related links
- Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
