Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 24 W, 2-Pin WLL-2-3
- RS Stock No.:
- 258-0809
- Mfr. Part No.:
- ESD131B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Add 150 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€2.30
(exc. VAT)
€2.82
(inc. VAT)
- 2,265 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 135 | €0.153 | €2.30 | - |
| 150 - 360 | €0.145 | €2.18 | 5% |
| 375 - 735 | €0.139 | €2.09 | 9% |
| 750 - 1485 | €0.077 | €1.16 | 49% |
| 1500 + | €0.069 | €1.04 | 54% |
*price indicative
- RS Stock No.:
- 258-0809
- Mfr. Part No.:
- ESD131B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | PCB | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 24W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 13V | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 580μm | |
| Height | 150μm | |
| Standards/Approvals | IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | |
| Width | 280μm | |
| Series | ESD131-B1-W0201 | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type PCB | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 24W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 13V | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 580μm | ||
Height 150μm | ||
Standards/Approvals IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | ||
Width 280μm | ||
Series ESD131-B1-W0201 | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
Infineon ESD131-B1-W0201 Series ESD Protection Diode, 13V Clamping Voltage, 5.5V Reverse Stand-off Voltage - ESD131B1W0201E6327XTSA1
Features and Benefits:
• 3.5A Peak Pulse current delivers short-duration surge handling
• 24W Peak Pulse power allows repeatable Pulse absorption
• 100nA maximum reverse leakage minimises standby current draw
• Bi-directional diode configuration protects differential lines
Applications
• Ideal for protecting data lines in handheld electronics
• Used with sensitive interfaces in industrial control modules
• Can be used for transient protection on communication lines
• Suitable for safeguarding test and measurement inputs
What is the allowable operating temperature range for this device?
How many elements are implemented per chip and how is it configured?
What package and mount type should designers prepare for?
Which standards describe its transient immunity testing?
Related links
- Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
