Infineon 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- RS Stock No.:
- 826-9125
- Mfr. Part No.:
- ESD103B102ELSE6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 250 units)*
€37.50
(exc. VAT)
€45.00
(inc. VAT)
In Stock
- 13,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €0.15 | €37.50 |
*price indicative
- RS Stock No.:
- 826-9125
- Mfr. Part No.:
- ESD103B102ELSE6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Mount Type | Surface | |
| Package Type | TSSLP | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 48V | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 260μm | |
| Standards/Approvals | No | |
| Series | ESD | |
| Width | 320μm | |
| Length | 620μm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Mount Type Surface | ||
Package Type TSSLP | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 48V | ||
Maximum Peak Pulse Current Ippm 16A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 260μm | ||
Standards/Approvals No | ||
Series ESD | ||
Width 320μm | ||
Length 620μm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard No | ||
ESD Protectors, Infineon
Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection
Transient Voltage Suppressors, Infineon
Related links
- Infineon ESD103B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon ESD101B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin TSSLP
- Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon 1-Element Uni-Directional ESD Protection Diode 2-Pin SC-79
- Bourns CGA0603MLC-24E 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
- Bourns CGA0402MLC-05G 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
