Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 22 W, 2-Pin WLL-2-3
- RS Stock No.:
- 273-2914
- Mfr. Part No.:
- ESD111B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€555.00
(exc. VAT)
€690.00
(inc. VAT)
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.037 | €555.00 |
*price indicative
- RS Stock No.:
- 273-2914
- Mfr. Part No.:
- ESD111B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 14V | |
| Mount Type | Surface | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 22W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 30V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 0.28mm | |
| Standards/Approvals | RoHS | |
| Width | 0.15mm | |
| Series | ESD111 | |
| Height | 0.58mm | |
| Maximum Reverse Leakage Current | 0.10nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Diode Configuration Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 14V | ||
Mount Type Surface | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 22W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 30V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Length 0.28mm | ||
Standards/Approvals RoHS | ||
Width 0.15mm | ||
Series ESD111 | ||
Height 0.58mm | ||
Maximum Reverse Leakage Current 0.10nA | ||
Automotive Standard No | ||
Infineon ESD111 Series ESD Protection Diode, 5.5V Maximum Reverse Stand-Off Voltage, 30V Clamping Voltage - ESD111B1W0201E6327XTSA1
Features and Benefits:
• 2A Peak imPulse current affords short-duration surge protection
• 22W Peak Pulse dissipation limits energy transfer during transients
• 0.10 nA reverse leakage minimises quiescent current draw
• Operates from -55°C to 125°C for wide thermal conditions
Applications
• Ideal for ESD-sensitive consumer electronics interfaces
• Used with high-density assemblies requiring minimal board area
• Can be used for input protection on portable instrumentation
• Suitable for surge suppression in low-voltage control circuits
What is the devices package style and mounting?
How many diode elements are provided per chip?
What pin configuration does it use?
Is the part certified to automotive standards?
At what test current is leakage characterised?
Related links
- Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD231B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
