Nexperia PESD5V0L1UA,115 1-Element Uni-Directional ESD Protection Diode, 42 W, 2-Pin SOD-323
- RS Stock No.:
- 166-0102
- Mfr. Part No.:
- PESD5V0L1UA,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€159.00
(exc. VAT)
€195.00
(inc. VAT)
- Shipping from 20 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.053 | €159.00 |
*price indicative
- RS Stock No.:
- 166-0102
- Mfr. Part No.:
- PESD5V0L1UA,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 7.2V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 42W | |
| Clamping Voltage VC | 12V | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 7.2V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 42W | ||
Clamping Voltage VC 12V | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
PESDxxxL1 Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5V0L1UA 42 W, 2-Pin SOD-323
- Nexperia PESD5V0L1UB 42 W, 2-Pin SOD-523
- Nexperia PESD3V3U1UA 2-Pin SOD-323
- Nexperia PESD5V0U1UA 2-Pin SOD-323
- Nexperia PESD12VS1UJ 600 W, 2-Pin SOD-323
- Nexperia PESD12VS1UA 600 W, 2-Pin SOD-323
- Nexperia PESD24VS1UA 160 W, 2-Pin SOD-323
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
