Infineon ESD5V3U2U03LRHE6327XTMA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSLP

Subtotal (1 pack of 25 units)*

€1.93

(exc. VAT)

€2.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +€0.077€1.93

*price indicative

Packaging Options:
RS Stock No.:
823-5651
Mfr. Part No.:
ESD5V3U2U03LRHE6327XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

TSLP

Maximum Reverse Stand-off Voltage Vwm

5.3V

Pin Count

3

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3A

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Clamping Voltage VC

28V

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Length

1mm

Standards/Approvals

No

Width

600μm

Series

ESD

Height

340μm

Maximum Reverse Leakage Current

50nA

Automotive Standard

No

COO (Country of Origin):
MY

ESD Protectors, Infineon


Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy