DiodesZetex D5V0FS4U10LP-7 4-Element Uni-Directional TVS Diode, 350 mW, 10-Pin UDFN
- RS Stock No.:
- 182-6850
- Mfr. Part No.:
- D5V0FS4U10LP-7
- Manufacturer:
- DiodesZetex
Add 9000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€183.00
(exc. VAT)
€225.00
(inc. VAT)
- Shipping from 28 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.061 | €183.00 | - |
| 9000 - 12000 | €0.059 | €177.00 | 3% |
| 15000 + | €0.058 | €174.00 | 4% |
*price indicative
- RS Stock No.:
- 182-6850
- Mfr. Part No.:
- D5V0FS4U10LP-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| Peak Pulse Power Dissipation Pppm | 350mW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 6V | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Height | 550μm | |
| Length | 2.57mm | |
| Width | 1.07mm | |
| Standards/Approvals | No | |
| Series | DxV0 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
Peak Pulse Power Dissipation Pppm 350mW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 6V | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Height 550μm | ||
Length 2.57mm | ||
Width 1.07mm | ||
Standards/Approvals No | ||
Series DxV0 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex D5V0FS4U10LP-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex D3V3F4U10LP-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex D3V3P4U10LP26-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- onsemi ESDR0524PMUTAG 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
