STMicroelectronics ESDCAN04-2BLY 1-Element Bi-Directional TVS Diode, 230 W, 3-Pin SOT-23
- RS Stock No.:
- 192-3830
- Mfr. Part No.:
- ESDCAN04-2BLY
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€222.00
(exc. VAT)
€273.00
(inc. VAT)
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.074 | €222.00 |
| 9000 - 21000 | €0.064 | €192.00 |
| 24000 + | €0.06 | €180.00 |
*price indicative
- RS Stock No.:
- 192-3830
- Mfr. Part No.:
- ESDCAN04-2BLY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 27.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 25.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 230W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3.7A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 43V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Series | ESDCANxx-2BLY | |
| Width | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 27.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 25.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 230W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3.7A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 43V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Series ESDCANxx-2BLY | ||
Width 1.75mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics ESDCAN04-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN06-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN24-2BLY 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD2CAN 230 W, 3-Pin SOT-23
- STMicroelectronics ESDCAN04-2BWY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Infineon ESD24VS2UE6327HTSA1 Uni-Directional TVS Diode 3-Pin SOT-23
- Infineon Uni-Directional TVS Diode 3-Pin SOT-23
- ROHM ESDCAN27YXAFHTRB 1-Element Bi-Directional TVS Diodes 3-Pin DFN1010-3W
