ROHM RESD1CANYFHT116 1-Element Bi-Directional TVS Diode, 350 mW, 3-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
234-2976
Mfr. Part No.:
RESD1CANYFHT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Bi-Directional

Minimum Breakdown Voltage Vbr

26.2V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Peak Pulse Power Dissipation Pppm

350mW

Clamping Voltage VC

24V

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-65°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

RESD1CANYFHT

Width

2.4mm

Height

1.15mm

Length

2.9mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The RHOM RESD1 series has been designed to protect CAN transceiver in high speed and fault tolerant network from ESD and other harmful transient voltage event. Very common package SOT-23 and high productive efficiency help your design better.

Small mold type

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy