STMicroelectronics Bi-Directional TVS Diode, 2-Pin 0201

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-6264
Mfr. Part No.:
ESDALC14-1BF4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

13V

Mount Type

Surface

Package Type

0201

Pin Count

2

Clamping Voltage VC

18V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

ESDALC14-1BF4

Standards/Approvals

IEC, RoHS

Width

320μm

Height

330μm

Length

630μm

Automotive Standard

AEC-Q101

The STMicroelectronics Diode is a low clamping and low capacitance bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients.

Low clamping voltage of 18 V

Bidirectional device

Low leakage current

0201 package

Ultra-low PCB area of 0.18 mm2

ECOPACK2 compliant component

Exceeds IEC 61000-4-2 level 4 standard at ±15 kV air discharge & ±8 kV contact discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy