STMicroelectronics ESDALC8-1BF4 Bi-Directional TVS Diode, 2-Pin 0201
- RS Stock No.:
- 239-6272
- Mfr. Part No.:
- ESDALC8-1BF4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6272
- Mfr. Part No.:
- ESDALC8-1BF4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 8.6A | |
| Clamping Voltage VC | 16V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 320μm | |
| Series | ESDALC8-1BF4 | |
| Height | 330μm | |
| Length | 630μm | |
| Standards/Approvals | RoHS, IEC | |
| Maximum Reverse Leakage Current | 8.6A | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type 0201 | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 8.6A | ||
Clamping Voltage VC 16V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 320μm | ||
Series ESDALC8-1BF4 | ||
Height 330μm | ||
Length 630μm | ||
Standards/Approvals RoHS, IEC | ||
Maximum Reverse Leakage Current 8.6A | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics Diode is a low clamping bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both board space saving and high protection efficiency are required.
Low clamping voltage of 16 V IEC 61000-4-2 contact discharge 8 kV at 30 ns
Bidirectional device
Low leakage current
0201 package
Ultra small PCB area of 0.18 mm2
ECOPACK2 compliant component
Complies with IEC 61000-4-2 standard at ±15 kV air discharge & ±8 kV contact discharge
Related links
- STMicroelectronics ESDALC14-1BF4 Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics ESDALC5-1BF4 Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDZV5HS-1BF4 Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDL031-1BF4 Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
