STMicroelectronics ESDALC5-1BF4 Bi-Directional TVS Diode, 28 W, 2-Pin 0201
- RS Stock No.:
- 239-6267
- Mfr. Part No.:
- ESDALC5-1BF4
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€1.52
(exc. VAT)
€1.86
(inc. VAT)
Last RS stock
- Final 44,970 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 135 | €0.101 | €1.52 |
| 150 - 360 | €0.049 | €0.74 |
| 375 - 1485 | €0.035 | €0.53 |
| 1500 - 7485 | €0.031 | €0.47 |
| 7500 + | €0.025 | €0.38 |
*price indicative
- RS Stock No.:
- 239-6267
- Mfr. Part No.:
- ESDALC5-1BF4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 28W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 320μm | |
| Standards/Approvals | IEC, RoHS | |
| Series | ESDALC5-1BF4 | |
| Height | 330μm | |
| Length | 630μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type 0201 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 28W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 30V | ||
Maximum Operating Temperature 150°C | ||
Width 320μm | ||
Standards/Approvals IEC, RoHS | ||
Series ESDALC5-1BF4 | ||
Height 330μm | ||
Length 630μm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics TVS diode is a low clamping and low capacitance bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients.
Low clamping voltage
Bidirectional device
Low leakage current
0201 package
Ultra low PCB area of 0.18 mm2
ECOPACK2 compliant component
Exceeds the IEC 61000-4-2 level 4 standard = ±15 kV air discharge and ±8 kV contact discharge
Related links
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDZV5HS-1BF4 Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDALC8-1BF4 Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics ESDALC14-1BF4 Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDZV5-1BF4 1-Element Bi-Directional TVS Diode 2-Pin 0201
