STMicroelectronics ESDZV5HS-1BF4 Bi-Directional TVS Diode, 40 W, 2-Pin 0201
- RS Stock No.:
- 239-6279
- Mfr. Part No.:
- ESDZV5HS-1BF4
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.00
(exc. VAT)
€5.00
(inc. VAT)
Last RS stock
- Final 59,950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.08 | €4.00 |
| 500 - 1200 | €0.052 | €2.60 |
| 1250 - 4950 | €0.038 | €1.90 |
| 5000 - 24950 | €0.034 | €1.70 |
| 25000 + | €0.03 | €1.50 |
*price indicative
- RS Stock No.:
- 239-6279
- Mfr. Part No.:
- ESDZV5HS-1BF4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 40W | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Clamping Voltage VC | 10V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Width | 330μm | |
| Standards/Approvals | IEC, RoHS | |
| Height | 300μm | |
| Length | 600μm | |
| Series | ESDZV5HS-1BF4 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type 0201 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 40W | ||
Maximum Peak Pulse Current Ippm 4A | ||
Clamping Voltage VC 10V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Width 330μm | ||
Standards/Approvals IEC, RoHS | ||
Height 300μm | ||
Length 600μm | ||
Series ESDZV5HS-1BF4 | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics TVS Diode is a ultra-low clamping bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.
Ultra-low clamping voltage of 10 V IEC 61000-4-2 contact discharge 8 kV at 30 ns / 16 A TLP
Bidirectional and symmetrical device
High holding voltage for DC line protection
0201 WLCSP package
Complies with IEC 61000-4-2 level 4 standards at ±15 kV air discharge & – ±10 kV contact discharge
ECOPACK2 compliant component
Related links
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDALC5-1BF4 Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDALC8-1BF4 Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics ESDALC14-1BF4 Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics ESDAXLC6-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
